Spelsberg 542-412 technical specifications.
| Body Color | Grey |
| Package/Case | 412 |
| Color | Grey |
| Material | Thermoplastic |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 542-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.