EMI Gaskets Shielding Gasket D Shape Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | D Shape |
| Core Material | Beryllium Copper |
| Adhesion Option | No |
| Product Depth | 3.58mm |
| Height | 1.6mm |
| Product Length | 9144mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |