This Beryllium Copper shielding gasket features a spiral style design with a tin finish. It has a compression set of 25 and an adhesion option with a silicone material. The gasket measures 2.39mm in depth and 1.17mm in height. It is suitable for operating temperatures ranging from -73°C to 232°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spira Manufacturing IWSS-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Style | Spiral |
| Product Depth (mm) | 2.39 |
| Product Height (mm) | 1.17 |
| Type | Shielding Gasket |
| Core Material | Beryllium Copper |
| Finish | Tin |
| Compression Set | 25% |
| Adhesion Option | Yes |
| Adhesion Material | Silicone |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 232°C |
| Cage Code | 60050 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing IWSS-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.