
EMI Gaskets Shielding Gasket Silicone 100dB
Sign in to ask questions about the Spira Manufacturing LT-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spira Manufacturing LT-08 technical specifications.
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Type | Shielding Gasket |
| Core Material | Silicone |
| Finish | Tin/Lead |
| Attenuation | 100dB |
| Cage Code | 60050 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing LT-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.