EMI Gaskets Shielding Gasket Spiral Beryllium Copper
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spira Manufacturing MS-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Style | Spiral |
| Product Depth (mm) | 2.39 |
| Product Height (mm) | 1.17 |
| Type | Shielding Gasket |
| Core Material | Beryllium Copper |
| Finish | Tin/Lead |
| Compression Set | 25% |
| Adhesion Option | No |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 232°C |
| Cage Code | 60050 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing MS-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.