
EMI Gaskets Shielding Gasket O-Strip Silicone
Sign in to ask questions about the Spira Manufacturing SSOG-B-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spira Manufacturing SSOG-B-018 technical specifications.
| Style | O-Strip |
| Product Depth (mm) | 1.778 |
| Product Height (mm) | 19.13 |
| Product Length (mm) | 19.13 |
| Type | Shielding Gasket |
| Core Material | Silicone |
| Compression Set | 25% |
| Adhesion Option | No |
| Cage Code | 60050 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing SSOG-B-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.