
Flexi-Shield and Enduro-Shield O-Rings are designed to provide an EMI seal for the life of a system. These o-rings are ideal for use in jam-nut connectors. In actual use, this gasket has achieved up to 1,000 insertions.
Sign in to ask questions about the Spira Manufacturing SSOG-B-244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spira Manufacturing SSOG-B-244 technical specifications.
| Dash No. | 244 |
| W Dia. | .139 |
| Tol. | ±.005 |
| ID | 3.109 |
| Materials | e Enduro-Shield or Flexi-Shield gasket |
Download the complete datasheet for Spira Manufacturing SSOG-B-244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.