
The AIRTRIM GAA 250V variable capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 50 units per package. The capacitor features a lead-free termination and is suitable for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Sprague-Goodman GAA10006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GAA10006 technical specifications.
| Dielectric Material | Air |
| Features | General Purpose |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AIRTRIM® GAA |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA10006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.