
The GAA14004 is a variable capacitor from Sprague-Goodman with a dielectric material of air. It features a general purpose design and is rated for a maximum operating temperature of 125°C. The capacitor is available in a bulk packaging with 50 units per package and is not RoHS compliant. It has a lug termination and a lead pitch of 0.22inch, with a length of 0.5inch.
Sprague-Goodman GAA14004 technical specifications.
| Dielectric Material | Air |
| Features | General Purpose |
| Lead Pitch | 0.22inch |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Lug |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA14004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.