The GAA14005 is a variable air dielectric capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a general purpose feature and is terminated in SMD/SMT. The capacitor is packaged in bulk and is not RoHS compliant. It has a length of 0.5 inch and a capacitance of 0.000000000014F.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GAA14005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.000000000014F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA14005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.