
This variable capacitor features a dielectric material of air and a general purpose design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is available in a bulk packaging with 50 units per package and is not RoHS compliant. It is designed for through-hole mounting and has a termination of SMD/SMT.
Sign in to ask questions about the Sprague-Goodman GAA14006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GAA14006 technical specifications.
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA14006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
