
Cap Ceramic 1/14pF 250VDC X7R Top Adj
Sign in to ask questions about the Sprague-Goodman GAA14009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GAA14009 technical specifications.
| Capacitance | 0.000000000014F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA14009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
