
The AIRTRIM GAA16001 is a variable ceramic and air capacitor from Sprague-Goodman, featuring a general purpose design with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a voltage rating of 250V and is available in a bulk packaging with 50 units per package. The capacitor is panel mount and has a length of 0.5inch. It is not RoHS compliant.
Sprague-Goodman GAA16001 technical specifications.
| Capacitance | 0.000000000016F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AIRTRIM® GAA |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA16001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
