The GAA16004 is a variable ceramic capacitor with a voltage rating of 250V. It has a lead pitch of 0.22inch and a length of 0.5inch. The capacitor operates within a temperature range of -65°C to 125°C. It is available in bulk packaging with 50 units per package. The GAA16004 is not RoHS compliant.
Sign in to ask questions about the Sprague-Goodman GAA16004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GAA16004 technical specifications.
| Lead Pitch | 0.22inch |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GAA |
| Termination | Lug |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA16004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
