
The AIRTRIM GAA16008 is a general-purpose variable capacitor with a capacitance of 0.000016F. It features an axial termination and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 50 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000016F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AIRTRIM® GAA |
| Termination | Axial |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
