
The GAA16009 variable ceramic capacitor from Sprague-Goodman is a 250V component with a length of 0.5inch. It operates within a temperature range of -65°C to 125°C. The capacitor is available in quantities of 50 and is packaged in tape and reel. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GAA |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
