
Sprague-Goodman GAA3R505 technical specifications.
| Capacitance | 0.0000000000035F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA3R505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.