
The AIRTRIM GAA Series variable capacitor features a dielectric material of air and a general purpose design. It has a lead pitch of 0.16inch and a length of 0.48inch. The capacitor is designed for through hole mounting and is available in bulk packaging with 50 units per package. It is not RoHS compliant. The operating temperature range is from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GAA6R004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | Air |
| Features | General Purpose |
| Lead Pitch | 0.16inch |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AIRTRIM® GAA |
| Termination | Lug |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA6R004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.