
The GAA6R014 from Sprague-Goodman is a variable ceramic/air capacitor with a capacitance of 0.000006F. It features a general purpose design and is suitable for a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a surface mount package with a termination of SMD/SMT. The GAA6R014 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GAA6R014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.000000000006F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA6R014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
