
Variable Capacitor, Polyphenylene Sulphide, 50V, 0.9pF Min, 30pF Max
Sprague-Goodman GCL30000 technical specifications.
| Dielectric Material | Polyphenylene |
| Height | 0.16inch |
| Lead Pitch | 0.2inch |
| Length | 0.27inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Snap in |
| Voltage Rating | 50V |
| Width | 0.21inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GCL30000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.