Cap Trimmer 1-90PF 1000V Th
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GEL90000R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 9E-11F |
| Dielectric Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | PISTONCAP® |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GEL90000R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.