
Trimmer / Variable Capacitors 7-40pF 100V 85 DEG
Sign in to ask questions about the Sprague-Goodman GKG40015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GKG40015 technical specifications.
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 300 |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG40015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
