Trimmer / Variable Capacitors SPRAGUE GOODMAN
Sprague-Goodman GKG50086-05 technical specifications.
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 300 |
| Series | SURFTRIM® GKG |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG50086-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.