
The SURFTRIM GKG ceramic variable capacitor is a general-purpose component with a dielectric material of ceramic. It has a height of 0.2inch and a seated height of 0.197inch. The capacitor is lead-free and has a lead pitch of 0.24inch. It is available in bulk packaging with 500 pieces per package. The capacitor operates within a temperature range of -25°C to 85°C and has a Q factor of 300. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GKG5R015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.2inch |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 300 |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG5R015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
