Sprague-Goodman GKG6R087-05 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Height | 3mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Strip |
| Q Factor | 500 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG6R087-05 to view detailed technical specifications.
No datasheet is available for this part.