Ind Chip 220uH 10% 796KHz 20 Ferrite 35mA T/R
Sprague-Goodman GLAC22110 technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.035A |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.