The GLBR2220 is a general purpose inductor with a nominal inductance of 0.22uH and a DC resistance of 0.3 Ohm. It is rated for a maximum current of 0.7A and has a self-resonance frequency of 230MHz. The inductor is available in a 1813 package and is suitable for RF applications. It has a quality factor of at least 30 at its nominal inductance. The inductor is not shielded and has a tolerance of 20%. It can operate over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |