The GLD68010 is a general purpose inductor from Sprague-Goodman with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The inductor is shielded and designed for high current applications. It has a DC resistance of 3.7 and a quality factor of 15 at the nominal inductance. The inductor is a surface mount component.
Sprague-Goodman GLD68010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.105 |
| Test Frequency | 2.52 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.