Inductor Wirewound 1800uH 5% 10KHz 55Q-Factor 0.13A 19Ohm DCR RDL Ammo
Sprague-Goodman GLHA18205 technical specifications.
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 0.75MHz |
| Lead Style | Radial |
| Product Length | 7.5mm |
| Product Depth | 4.6mm |
| Height | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.