
Sprague-Goodman GLSB4R5M102 technical specifications.
| Core Material | Ceramic |
| Height | 2.8mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GLSB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GLSB4R5M102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.