Ind Chip 100uH 5% 796KHz 15 60mA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GLU10105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GLU10105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.