Ind Chip 680nH 10% 25.2MHz 25 140mA T/R
Sprague-Goodman GLUR6810 technical specifications.
| Number of Terminals | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.