Ind Chip 2.2uH 20% 7.96MHz 10 Ferrite 390mA T/R
Sprague-Goodman GLW2R220 technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.39A |
| Minimum Quality Factor | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.