
Trimmer / Variable Capacitors 300-100pF 175V 85 DEG
Sign in to ask questions about the Sprague-Goodman GMA41100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GMA41100 technical specifications.
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GM |
| Voltage Rating | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GMA41100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
