Variable Capacitor, Mica, 250V, 200pF Min, 600pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Manufacturer Series | SG-500D |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |