The GM Series variable ceramic capacitor from Sprague-Goodman features a dielectric material of mica and is designed for general purpose applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The capacitor is available in bulk packaging with 25 units per package and is not RoHS compliant. It is suitable for use in high-voltage applications, with a voltage rating of 2kV.
Checking distributor stock and pricing after the page loads.
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GM |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
