
Trimmer / Variable Capacitors SPRAGUE-GOODMAN
Checking distributor stock and pricing after the page loads.
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GM |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |