The GNF1R200 is a 500V variable ceramic capacitor from Sprague-Goodman with a dielectric material of SAPPHIRE and a general purpose feature set. It has a height of 0.2inch and a length of 5.8mm. Operating temperatures range from -55°C to 125°C. This capacitor is not RoHS compliant and is packaged in bulk.
Sprague-Goodman GNF1R200 technical specifications.
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.2inch |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNF1R200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.