The GNF1R250 is a ceramic variable capacitor from Sprague-Goodman with a voltage rating of 500V. It features a dielectric material of SAPPHIRE and is designed for general purpose use. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant. The PISTONCAP series has a height of 0.2inch and a length of 5.8mm.
Checking distributor stock and pricing after the page loads.
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.2inch |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Voltage Rating | 500V |
| RoHS | Not Compliant |