The GNF8R050 is a ceramic variable capacitor from Sprague-Goodman with a SAPPHIRE dielectric material and a general purpose feature set. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging and is not RoHS compliant. It measures 0.57inch in height and 12mm in length.
Sprague-Goodman GNF8R050 technical specifications.
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.57inch |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNF8R050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.