The GNL4R550 is a ceramic variable capacitor from Sprague-Goodman, featuring a SAPPHIRE dielectric material and a PISTONCAP series designation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is lead-free, but not RoHS compliant. It has a height of 0.31inch and a length of 0.33inch, and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |