The GNL8R000 is a 500V ceramic variable capacitor from Sprague-Goodman, featuring a SAPPHIRE dielectric material and a general purpose design. It has a capacitance of 0.000008F and is available in a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000008F |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.47inch |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |