The GNL8R050 is a 500V SAPPHIRE ceramic variable capacitor from Sprague-Goodman. It features a general-purpose design and is available in a surface-mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant, but is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GNL8R050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.47inch |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNL8R050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.