The GNN2R550 is a ceramic variable capacitor from Sprague-Goodman with a capacitance of 0.25pF. It features a SAPPHIRE dielectric material and is designed for general purpose use. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and is not RoHS compliant. The GNN2R550 is a SMD/SMT termination capacitor with a height of 0.23inch and a length of 0.2inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0000000000025F |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.23inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |