Sprague-Goodman GNN8R050 technical specifications.
| Capacitance | 0.000000000008F |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.47inch |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNN8R050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.