The GNR1R200 is a variable ceramic capacitor from Sprague-Goodman with a capacitance of 0.0000000000012F. It features a sapphire dielectric material and is designed for general-purpose use. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant. The GNR1R200 is a surface-mount device with a lead pitch of 0.06inch and a length and height of 0.23inch.
Sign in to ask questions about the Sprague-Goodman GNR1R200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GNR1R200 technical specifications.
| Capacitance | 0.0000000000012F |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.23inch |
| Lead Pitch | 0.06inch |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNR1R200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.