The GNV1R250 is a ceramic variable capacitor from Sprague-Goodman with a voltage rating of 500V and operating temperature range of -55°C to 125°C. It features a SAPPHIRE dielectric material and is designed for surface mount applications. The capacitor is packaged in a bulk quantity and is not RoHS compliant. It measures 0.23inch in height and 0.2inch in length.
Sign in to ask questions about the Sprague-Goodman GNV1R250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GNV1R250 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.23inch |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® GNV |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNV1R250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.