
The GWV2R550 is a ceramic variable capacitor with a SAPPHIRE dielectric material, suitable for general purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging with 50 units per package and is not RoHS compliant. It is designed for through hole mount and has a length of 0.2inch.
Sign in to ask questions about the Sprague-Goodman GWV2R550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GWV2R550 technical specifications.
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GWV2R550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.