The FILMTRIM Ceramic Variable Capacitor is a general-purpose component with a dielectric material of PTFE. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 100 units per package and is not RoHS compliant. It has a radial termination and a through-hole mount. The capacitor measures 0.3inch in width, 0.33inch in length, and 0.402inch in height, with a lead pitch of 0.3inch.
Checking distributor stock and pricing after the page loads.
| Dielectric Material | PTFE |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Pitch | 0.3inch |
| Length | 0.33inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 0.3inch |
| RoHS | Not Compliant |