The GXC13003 from Sprague-Goodman is a variable ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 9.5mm, a length of 11mm, and a height of 10.2mm. This capacitor is part of the GXC series and is rated for a DC voltage of 100 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GXC13003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 11 |
| Manufacturer Series | GXC |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 10.2 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXC13003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.